reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 2203 :: FANTEC AluPro U3-6G black, USB 3.0

Item-No.: FANTEC 2203
€20,90
Category of goods: 0


FANTEC AluProU3-6G

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Accessory
    • USB cable, manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 124 mm
    • Width
    • 86 mm
    • Height
    • 15 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.12 kg

The FANTEC AluPro U3 is a compact hard drive housing for installation of a 6.35 cm (2.5") SATA hard drive or SSD. Quick and easy installation with plug-and-play means that the hard drive is ready to use in no time. Power is supplied via the USB 3.0 port. The aluminium housing, available in black or silver, together with the stretchy protective silicone case, provides the ideal protection for your data during mobile use.

Specifications:
• Suitable for 2.5" SATA hard drives and SSDs
• USB 3.0 connection for the highest data transfer rates
• Data transfer up to 5 Gbit/s (with USB 3.0)
• LED to display operation and access
• No power supply unit needed for operation
• Robust aluminium housing with stretchy protective case
• Small, lightweight and compact - ideal when you're on the go
• Windows XP/Vista/7/8, Mac OS 10.3, Linux



Manufacturer : FANTEC
Factory number : 2203
Package weight : 0.214 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Accessory
    • USB cable, manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 124 mm
    • Width
    • 86 mm
    • Height
    • 15 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.12 kg
Datasheet/manual