reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1688 :: Ext. housing FANTEC DB-228U3-6G

Item-No.: FANTEC 1688
€15,90
Category of goods: 0


FANTEC DB-228U3-6G Festplattengehäuse

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • USB cable, manual, carrying case
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 128 mm
    • Width
    • 79 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.102 kg

The FANTEC DB-228U3-6G is a compact hard drive housing for a 6.35 cm (2.5 inch) SATA I/II/III hard drive or SSD. It is up to 70% faster than conventional hard drive housing thanks to full support for SATA III 6G hard drives and the new UASP SMTP transfer protocol. Quick and easy installation with plug-and-play means that the hard drive is ready to use in no time. No additional power supply unit is needed to operate the hard drive. Power is supplied via the USB 3.0 port. The black aluminium body, together with the faux leather pouch included with delivery, provide passive cooling for the hard drive and the ideal protection for your data during mobile use.

Faster speeds thanks to UASP
UASP (USB-attached SCSI protocol) is a new USB 3.0 transfer protocol that ensures a transfer rate which is up to 70% faster, thanks to simultaneous command processing.

Specifications
• Suitable for 2.5" (6.35 cm) SATA I/II/III hard drives and SSDs up to a height of 9.5 mm
• USB 3.0 port for highest data transfer rates up to 5 Gbit/s
• Supports SATA III 6G with the new UASP standard
• Blue status LED (front) to display operation and access
• No power supply unit needed for operation
• Energy-efficient thanks to low energy consumption
• Robust aluminium housing
• Small, lightweight and compact - ideal when you're on the go
• Windows Vista/7/8/8.1, Mac OS 10.3 and higher, Linux

Dimensions
• 79 x 128 x 16 mm (W x H x D)
• Weight ~0.102 kg



Manufacturer : FANTEC
Factory number : DB-228U3-6G
Package weight : 0.303 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • USB cable, manual, carrying case
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 128 mm
    • Width
    • 79 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.102 kg
Datasheet/manual