reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1559 :: FANTEC DB-228U3 silver ext. housing (6.4 cm) USB 3.0 backup

Item-No.: FANTEC 1559
€13,50
Category of goods: 0


FANTEC DB-228U3 silber

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
  • Specials
    • Fan
    • No

FANTEC DB-228U3 silver

External hard drive housing in silver for 6.35 cm (2.5") SATA hard drives or SSDs with USB 3.0 port.

- Durable & lightweight silver aluminium housing
- Suitable for 6.35 cm (2.5") SATA HDDs/SSDs up to a height of 9.5 mm
- USB 3.0 SUPERSPEED, data transfers up to 5 Gbit/s
- Backwards compatible with USB 2.0/1.1
- Unlimited hard drive capacity
- Back-up button (back) for data back-up at the press of a button
- Incl. back-up software
- Blue status LED display at front
- Power connection (optional)
- Black faux leather pouch included

Supported operating system:
- Microsoft Windows 2000, XP, Vista, 7
- MacOS 10.3 and higher
- Linux

External 6.35 cm (2.5 inch) hard drive housing with USB 3.0 SUPERSPEED and a
data transfer rate of up to 5 Gbit/s. Compared to the USB 2.0 standard,
the USB 3.0 standard allows data transfer speeds up to 10x faster. The USB 3.0 interface
is backwards compatible with USB 1.1 and USB 2.0.

The robust aluminium housing was designed and optimised for mobile use: small, thin, lightweight.
With the integrated one-touch back-up function, you can back up your sensitive data simply by pressing a button.
Use the individually configurable back-up software included with delivery to create back-up jobs
for automatic data back-up, synchronisation and data recovery of all the files saved on your computer
or notebook. The aluminium housing, together with the
faux leather pouch included with delivery, provide for the ideal protection for your data during mobile use.

Included with delivery:
- Aluminium housing
- USB 3.0 cable
- User manual
- Faux leather pouch, black
- Back-up software



Manufacturer : FANTEC
Factory number : 1559
Package weight : 0.308 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
  • Specials
    • Fan
    • No