reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERTECH EN219U :: External 6.4 cm (2.5") USB 2.0

Item-No.: EVERTECH EN219U
€8,90
Category of goods: 0

EVERTECH EN219U

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Material
    • Aluminium
    • Accessory
    • Driver CD, English manual, cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)

Portable housing 6.4 cm (2.5") USB 2.0

- Housing with USB 2.0 port
- For HDD 6.4 cm (2.5") up to a height of 9.5 mm
- USB cable
- Housing: aluminium
- For IDE hard drives
- CD driver
- English manual
Bus powered when the USB port provides enough power.



Manufacturer : EVERTECH
Factory number : EN219U
Package weight : 0.419 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Material
    • Aluminium
    • Accessory
    • Driver CD, English manual, cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
Datasheet/manual