reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42586 :: External Enclosure SATA HDD > USB 3.1 Gen 2

Item-No.: DELOCK 42586
€34,95
Category of goods: 0


Delock 2.5er externes Gehäuse SATA HDD USB 3.1

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, screwdriver, screws
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 132 mm
    • Width
    • 79 mm
    • Height
    • 11 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
In the aluminum enclosure by Delock a 2.5? SATA hard drive or SSD can be installed. The enclosure can be connected via USB Type-A or USB Type-C™ to the PC or laptop. The package content includes a USB Type-A connection cable and an adapter to connect the enclosure to a USB Type-C™ port.

Specification
• Connector:
external: 1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ female
internal: 1 x SATA 6 Gb/s 22 pin
• Suitable for 2.5? SATA HDD / SSD:
HDD height up to 9.5 mm
SATA HDD / SSD up to 6 Gbps
HDD / SSD up to 3 TB
supports 5 V HDD / SSD
• Chipset: Asmedia ASM1351
• Data transfer rate:
SuperSpeed USB 10 Gbps,
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
• LED indicator for power and access
• Colour: black
• Dimensions (LxWxH): ca. 131.9 x 80.0 x 13.0 mm
• Hot Swap, Plug & Play

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Mac OS 10.9.5, Linux Kernel 3.16
• PC or laptop with a free USB Type-A or USB Type-C™ port

Package content
• 2.5? external enclosure
• Cable USB-C™ male to USB Type-A male, length ca. 60 cm
• Adapter USB Type-A female to USB-C™ male
• Screwdriver, screws
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 42586
Package weight : 0.18 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, screwdriver, screws
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 132 mm
    • Width
    • 79 mm
    • Height
    • 11 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
Datasheet/manual