reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42508 :: Delock external enclosure mSATA > Multiport USB 3.0 + eSATAp

Item-No.: DELOCK 42508
€47,50
Category of goods: 0

Delock Externes Gehäuse mSATA > Multiport USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0, eSATAp
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB), 1500/3000 (SATA)
  • General
    • Type
    • Hard drive casing
    • Power supply
    • Yes
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 82.5 mm
    • Width
    • 60 mm
    • Height
    • 12 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal

This small Delock aluminium enclosure is used to install one mSATA SSD. The special Multiport USB 3.0 + eSATAp interface provides up to 4 different connectivity options for connecting the enclosure to your computer. The Multiport is a combination of eSATA and an USB 3.0 interface. It supports fast data transfer and a power supply of up to 5 V.
A power cable is included to supply the unit with power when connected via eSATA.

Connectivity options:
1. USB 3.0 (power via USB)
2. USB 2.0 (power via USB)
3. eSATAp (Power over eSATA combo connection eSATA+USB - eSATA for data and USB for power)
4. eSATA (eSATA for data and power via included USB power cable)

Technical data
• External aluminium enclosure for mSATA 1.5 Gb/s, 3 Gb/s and 6Gb/s SSD with half size or full size
• Only supports Intel mSATA pin definition, no support for ASUS Eee PC SSD cards
• Connections
External: 1 x Multiport USB 3.0 + eSATAp
1 x DC power supply when connected via eSATA
Internal: 1 x mSATA slot (half size/full size)
• DC connection dimensions:
Pin length: 9.5 mm
ø 3.5/1.3 mm
Polarity: earth outside, positive inside
• Data transfer rates:
USB 3.0 up to 5 Gb/s
USB 2.0 up to 480 Mb/s
eSATA up to 6 Gb/s
• Enclosure with full PCB
• LED display for power and access
• Dimensions (LxWxH): 82.5 mm x 60 mm x 12 mm
• Hot swap, plug & play

System requirements
• Windows Vista/7/8, Mac 10.7, Linux Mint
• PC or notebook with
1. A free USB 3.0 port
2. Or a free USB 2.0 port
3. Or a free eSATAp port
4. Or a free eSATA port and a free USB port
For the power supply

Package contents
• External enclosure mSATA
• USB 3.0 A/A cable
• DC USB power cable
• eSATAp cable
• Screwdriver, screws
• User manual

Packaging
• Retail box

This enclosure is not suitable for hard drives in 2.5" notebook format!



Manufacturer : DELOCK
Factory number : 42508
Package weight : 0.219 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0, eSATAp
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB), 1500/3000 (SATA)
  • General
    • Type
    • Hard drive casing
    • Power supply
    • Yes
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 82.5 mm
    • Width
    • 60 mm
    • Height
    • 12 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
Datasheet/manual