reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42494 :: 6.4-cm (2.5") external enclosure SATA/IDE to USB 3.0

Item-No.: DELOCK 42494
€21,50
Category of goods: 0


DELOCK 42494

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • IDE, SATA
    • Transfer rate
    • 5000 (USB), 1500/3000 (SATA)
  • General
    • HDD
    • Up to 12.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software, screwdriver
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 135 mm
    • Width
    • 82 mm
    • Height
    • 21 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal

Delock 2.5" external enclosure SATA 6 Gb/s/IDE HDD to USB 3.0

Brief description
This Delock aluminium enclosure is used to install one 2.5 IDE or 2.5 SATA hard drive with an installation height of up to 12.5 mm. The enclosure can be connected to two free USB ports of your notebook or PC using the supplied Y-USB cable. The second USB port is used as a power supply if one port cannot supply sufficient power. The enclosure supports SATA 3 Gb/s and SATA 6 Gb/s specifications. This allows a high data transfer rate, provided that the enclosure is connected to a USB 3.0 port. The enclosure can be easily opened using the slide switch on the rear.

Technical data
• USB 3.0 micro port
• For 2.5" hard drives:
- SATA 1.5 Gb/s, 3 Gb/s and 6Gb/s HDD or SSD
- IDE HDD

Data transfer rates:
- USB 3.0 up to 5 Gb/s
- SATA up to 6 Gb/s
- IDE up to 133 Gb/s
• Supports hard disk heights: 9 mm or 12.5 mm
• Dimensions (LxWxH): 135 mm x 82 mm x 21 mm
• Enclosure with full PCB
• 5 Blue LEDs display ready status and access
• Hot plug, plug & play

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux from Kernel 2.6
• PC or notebook with two free USB ports

Package contents
• 2.5" external enclosure
• USB 3.0 data/power cable
• Screwdriver, screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 42494
Package weight : 0.235 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • IDE, SATA
    • Transfer rate
    • 5000 (USB), 1500/3000 (SATA)
  • General
    • HDD
    • Up to 12.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software, screwdriver
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 135 mm
    • Width
    • 82 mm
    • Height
    • 21 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal