reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42488 :: External enclosure SATA HDD>Multiport USB 3.0+eSATAp

Item-No.: DELOCK 42488
€37,50
Category of goods: 0

DELOCK 42488

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0, eSATA, SATAp
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software, screwdriver
    • Design
    • Retail
  • Specials
    • Specification
    • Multiport
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal

6.4-cm (2.5") external enclosure SATA HDD > Multiport USB 3.0 + eSATAp

----Hard drive not included---

This Delock aluminium enclosure is used to install one 2.5 SATA HDD or SSD. The special Multiport USB 3.0 + eSATAp interface provides up to 4 different connectivity options for connecting the enclosure to your computer. The Multiport is a combination of eSATA and an USB 3.0 interface. It supports fast data transfer and a power supply of up to 5 V.

A power cable is included to supply the unit with power when connected via eSATA.

Connectivity options:
1. USB 3.0 (power via USB)
2. USB 2.0 (power via USB)
3. eSATAp (Power over eSATA combo connection eSATA+USB - eSATA for data and USB for power)
4. eSATA (eSATA for data and power via included USB power cable)

Technical data:

• External aluminium enclosure for 2.5 SATA 1.5 Gb/s and 3 Gb/s HDD or SSD
• Hard disk installation height up to 9.5 mm
• External connections:
1 x Multiport USB 3.0 + eSATAp
1 x DC power supply when connected via eSATA

Internal:
• SATA 22-pin (data + power cable)
• Dimensions of DC connector: pin length: 9.5 mm ø 3.5/1.3 mm
• Polarity: earth outside, positive inside

Data transfer rates:
1. USB 3.0 up to 5 Gb/s
2. USB 2.0 up to 480 Mb/s
3. eSATA up to 6 Gb/s

• Enclosure with full PCB
• LED display for power and access
• Dimensions (LxWxH): 136 mm x 80 mm x 16 mm
• Hot swap, plug & play

System requirements:
• Windows ME/2000/2003/XP/Vista/7, Mac OS 10.x or higher
• PC or notebook with
1. A free USB 3.0 port
2. Or a free USB 2.0 port
3. Or a free eSATAp port
4. Or a free eSATA port and a free USB port for power supply

Package contents:
• 2.5" external enclosure
• USB 3.0 A/A cable (50 cm)
• DC USB power cable (80 cm)
• eSATAp cable
• Case, screwdriver, screws
• User manual



Manufacturer : DELOCK
Factory number : 42488
Package weight : 0.305 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0, eSATA, SATAp
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software, screwdriver
    • Design
    • Retail
  • Specials
    • Specification
    • Multiport
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal