reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42487 :: Delock 1.8 external enclosure micro SATA HDD/SSD > USB 3.0


DELOCK 42487

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • bis 8 mm Bauhöhe
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Material
    • Aluminium, plastic
  • Measures
    • Format
    • 1.8” micro SATA
    • Length
    • 96 mm
    • Width
    • 60 mm
    • Height
    • 13.5 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal

Brief description
This aluminium enclosure is used for installation of a 1.8 micro SATA hard drive or SSD and can be connected to any PC or notebook via USB.

Technical data
• USB 3.0 micro port
• For 1.8 micro SATA hard drives or SSDs
• Data transfer rates of up to 5 Gb/s
• Backwards compatible with USB 2.0 and USB 1.1. However the data transfer rate
of 5 Gb/s cannot then be achieved
• Hard disk installation height 8 mm/5 mm
• Dimensions (LxWxH): 96 x 60 x 13.5 mm
• Plug & play

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• PC or notebook with a free USB port

Package contents
• 1.8" external enclosure
• USB 3.0 micro to USB 3.0 A cable
• Bag
• Screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 42487
Package weight : 0.197 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • bis 8 mm Bauhöhe
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Material
    • Aluminium, plastic
  • Measures
    • Format
    • 1.8” micro SATA
    • Length
    • 96 mm
    • Width
    • 60 mm
    • Height
    • 13.5 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal