reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 915 6104 :: Crimp pins, DD-Mod. ,0,14-0, 37mm ²

Item-No.: HAN 915 6104
€0,54
Category of goods: 1


HAN 915 6104

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module crimped contact pin
    • Material
    • Silver-plated
  • Specials
    • Specification
    • Series HAN DD
  • Interfaces
    • Connection
    • For 12-pin
  • Implementation
    • Cable cross-section
    • 0.14 - 0.37 mm²
  • Electrical values
    • Load limit
    • 10 A
Harting crimp pins for HAN DD-modules

Conductor cross section: 0.14 - 0.37 mm ²

Suitable crimping tool under the Order No. HAN 000 0021



Manufacturer : HARTING
Factory number : 09 15 000 6104
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module crimped contact pin
    • Material
    • Silver-plated
  • Specials
    • Specification
    • Series HAN DD
  • Interfaces
    • Connection
    • For 12-pin
  • Implementation
    • Cable cross-section
    • 0.14 - 0.37 mm²
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual