reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 3A 003 0301 :: Han 3A - Mounting housing, bracket, cable outlet

Item-No.: HAN 3A 003 0301
€2,55
Category of goods: 1 = discountable

HAN 3A 003 0301

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Attachment
    • Assembly
    • With cable output
    • Mounting form
    • 1 clip
    • Material
    • Metal
  • Specials
    • Specification
    • Series HAN 3A
  • Measures
    • Length
    • 28 mm
    • Width
    • 40 mm
    • Height
    • 23 mm

Harting HAN 3A mounting housing with bracket and cable outlet

Dimensions: 28 x 40 x 23 mm



Manufacturer : HARTING
Factory number : 09 20 003 0301
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Attachment
    • Assembly
    • With cable output
    • Mounting form
    • 1 clip
    • Material
    • Metal
  • Specials
    • Specification
    • Series HAN 3A
  • Measures
    • Length
    • 28 mm
    • Width
    • 40 mm
    • Height
    • 23 mm
Datasheet/manual