reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 024 0313 :: Articulated frame for mounting housing, a...f, 24B

Item-No.: HAN 024 0313
€10,20
Category of goods: 1 = discountable

HAN 024 0313

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Articulated frame for connector housing
    • Pole number
    • 24
    • Assembly
    • Printing of a … f
  • Interfaces
    • Connection
    • For 24-pin

Zinc die-cast frame for holding and mounting pin or socket strips in the top or bottom part of the housing.

Printing: a...f
Size: 24 B



Manufacturer : HARTING
Factory number : 09 14 024 0313
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Articulated frame for connector housing
    • Pole number
    • 24
    • Assembly
    • Printing of a … f
  • Interfaces
    • Connection
    • For 24-pin
Datasheet/manual