reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 016-2601 :: 16-pin male insert from HARTING

Item-No.: HAN 016-2601
€7,99
Category of goods: 1 = discountable

HAN 016-2601

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Plug insert
    • Pole number
    • 16
    • Material
    • Aluminium diecast/powder-coated
    • Temperatur max.
    • -40 ... +125
  • Specials
    • Specification
    • Series HAN E
  • Interfaces
    • Connection
    • For 16-pin
  • Measures
    • Length
    • 93 mm
    • Width
    • 43 mm
    • Height
    • 62.5 mm
    • Cable inlet Ø
    • 2.5 mm
  • Electrical values
    • Approval
    • 400 V (VDE), 600 V (UL/CSA)
    • Load limit
    • 400 V / 600 V / 16 A
  • Implementation
    • Protection class
    • IP 65

HARTING HAN E connectors

Heavy-duty industrial connectors for the toughest demands in automotive/mechanical engineering and plant construction.

Screw connection with wire protection.



Manufacturer : HARTING
Factory number : 09 33 016 2601
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Plug insert
    • Pole number
    • 16
    • Material
    • Aluminium diecast/powder-coated
    • Temperatur max.
    • -40 ... +125
  • Specials
    • Specification
    • Series HAN E
  • Interfaces
    • Connection
    • For 16-pin
  • Measures
    • Length
    • 93 mm
    • Width
    • 43 mm
    • Height
    • 62.5 mm
    • Cable inlet Ø
    • 2.5 mm
  • Electrical values
    • Approval
    • 400 V (VDE), 600 V (UL/CSA)
    • Load limit
    • 400 V / 600 V / 16 A
  • Implementation
    • Protection class
    • IP 65
Datasheet/manual