reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 008 3001 :: Male insert for HAN EE-modules, 8-pin, 16 A

Item-No.: HAN 008 3001
€3,40
Category of goods: 1


HAN 008 3001

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module pin insert
    • Material
    • Polycarbonate
  • Specials
    • Specification
    • Series HAN EE
  • Interfaces
    • Connection
    • For 8-pin
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
  • Electrical values
    • Load limit
    • 16 A

Harting male insert for HAN EE modules


Number of pins: 8
Current: 16 A
Conductor cross section: 0.5 - 4.0 mm²

Crimps supplied separately.



Manufacturer : HARTING
Factory number : 09 14 008 3001
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module pin insert
    • Material
    • Polycarbonate
  • Specials
    • Specification
    • Series HAN EE
  • Interfaces
    • Connection
    • For 8-pin
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
  • Electrical values
    • Load limit
    • 16 A
Datasheet/manual