reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 002 2701 :: Axial module socket insert, 2-pin, 40A

Item-No.: HAN 002 2701
€12,70
Category of goods: 1 = discountable

HAN 002 2701

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular axial screw-type module female insert
    • Assembly
    • Screw terminal
    • Material
    • Polycarbonate
  • Interfaces
    • Connection
    • For 2-pin
  • Implementation
    • Cable cross-section
    • 2.5 - 10 mm²
  • Electrical values
    • Load limit
    • 40 A

Harting axial screw modules

Variation: female insert
Conductor cross section: 2.5 - 10 mm²
Pins: 2
Current: max. 40 A



Manufacturer : HARTING
Factory number : 09 14 002 2701
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular axial screw-type module female insert
    • Assembly
    • Screw terminal
    • Material
    • Polycarbonate
  • Interfaces
    • Connection
    • For 2-pin
  • Implementation
    • Cable cross-section
    • 2.5 - 10 mm²
  • Electrical values
    • Load limit
    • 40 A
Datasheet/manual