reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8030-6 :: Function generator from HAMEG


HM 8030-6

  • Product Description
  • Technical information
  • General
    • Type
    • Function generator
    • Design
    • For basic module HM 8001-2
    • Assembly
    • 50 mHz - 10 MHz

10 MHz function generator, HM8030-6

The HAMEG modular system 8000 accommodates two push-in models and also handles power supply to them. The mechanical stability of the basic model is robust enough to easily stack up to 5 units. This facilitates a high concentration of a number of measurement options in the smallest possible space. In addition, a blank module rack (HM 800) is available for installation of any of your own products.

• Frequency range: 50 MHz to 10 MHz
• High signal purity and amplitude stability
• THD < 0.5% to 1 MHz
• Output voltage of 20 Vpp (10 Vpp at 50 ohm)
• Output short circuit and excess-voltage proof
• Rise and fall time typically 15 ns
• Inner and external sweep
• Pulse width adjustment
• Digital frequency display with high accuracy
• HM8001-2 base unit required



Manufacturer : HAMEG
Factory number : HM 8030-6
Package weight : 0.945 kg
Technical information
  • General
    • Type
    • Function generator
    • Design
    • For basic module HM 8001-2
    • Assembly
    • 50 mHz - 10 MHz