reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8021-4 :: Frequency counter from HAMEG

Item-No.: HM 8021-4
€654,50
Category of goods: 0


HM 8021-4

  • Product Description
  • Technical information
  • General
    • Type
    • Frequency counter
    • Design
    • For basic module HM 8001-2
    • Assembly
    • Up to 1.6 GHz

1.6 GHz universal counter, HM8021-4

The HAMEG modular system 8000 accommodates two push-in models and also handles power supply to them. The mechanical stability of the basic model is robust enough to easily stack up to 5 units. This facilitates a high concentration of a number of measurement options in the smallest possible space. In addition, a blank module rack (HM 800) is available for installation of any of your own products.

• Frequency range: 0 Hz to 1.6 GHz
• 10 MHz time basis with 1 ppm stability (TCXO)
• Input A: Input impedance 1 M-ohms, maximum sensitivity 20 mVeff
• Input C: input impedance 50 ohm, maximum sensitivity 30 mVeff
• Time interval resolution to 10 ps
• Offset operation across the entire measuring range
• Gate input (only in conjunction with HO801)
• HM8001-2 base unit required



Manufacturer : HAMEG
Factory number : HM 8021-4
Package weight : 0.856 kg
Technical information
  • General
    • Type
    • Frequency counter
    • Design
    • For basic module HM 8001-2
    • Assembly
    • Up to 1.6 GHz