reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8018 :: LCR meter from HAMEG

Item-No.: HM 8018
€654,50
Category of goods: 0


HM 8018

  • Product Description
  • Technical information
  • General
    • Type
    • LC meter
    • Design
    • For basic module HM 8001-2
    • Assembly
    • 24 measuring ranges

LCR meter, HM8018

The HAMEG modular system 8000 accommodates two push-in models and also handles power supply to them. The mechanical stability of the basic model is robust enough to easily stack up to 5 units. This facilitates a high concentration of a number of measurement options in the smallest possible space. In addition, a blank module rack (HM 800) is available for installation of any of your own products.

• Measurement functions: L, C, R, T, Q, D, |Z|
• Basic accuracy: 0.2%
• 5 measurement frequencies: 100 Hz, 120 Hz, 1 kHz, 10 kHz, 25 kHz
• Maximum resolution: 0.001, 0.001 pF, 0.01 µH
• 2 and 4-wire measurement
• Parallel and series mode
• Preload for electrolytic capacitors can be switched on
• HM8001-2 base unit required



Manufacturer : HAMEG
Factory number : HM 8018
Package weight : 0.997 kg
Technical information
  • General
    • Type
    • LC meter
    • Design
    • For basic module HM 8001-2
    • Assembly
    • 24 measuring ranges