reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8001-2 :: HAMEG modular base unit

Item-No.: HM 8001-2
€595,00
Category of goods: 0


HM 8001-2

  • Product Description
  • Technical information
  • General
    • Type
    • Modular basic unit
    • Design
    • Without slots
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Base unit modular system, HM8001-2

The HAMEG modular system 8000 accommodates two push-in models and also handles power supply to them. The mechanical stability of the basic model is robust enough to easily stack up to 5 units. This facilitates a high concentration of a number of measurement options in the smallest possible space. In addition, a blank module rack (HM 800) is available for installation of any of your own products.

• Base unit for push-in modules in the modular system 8000
• Power supply for 2 modules
• DC voltages electronically regulated, floating and short-circuit proof
• Power transformer with thermal fuse
• Up to 5 base units can be stacked
• HM800 plug-in module for mounting your own circuits available
• 4 BNC sockets on the back of the HM8001-2 (Option HO801) allow transmission to or from HM8021-4, HM8030-6



Manufacturer : HAMEG
Factory number : HM 8001-2
Package weight : 6.05 kg
Technical information
  • General
    • Type
    • Modular basic unit
    • Design
    • Without slots
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)