reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WACOM DTH-W1310T :: Professional creative tablet, Windows 8.1

Item-No.: WACOM DTH-W1310T

Category of goods: 0

Cintiq Companion 2 Intel® Core i3-4005U

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With touch and stylus
    • Processor
    • Intel® Core™ i3-4005U
    • CPU speed
    • 1.7 GHz
    • Graphics
    • Intel® HD Graphics 4400
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
    • Type
    • Creative tablet for professionals
    • Apple
    • Compatible
  • Specials
    • Specification
    • Active area: 294 x 165 mm
    • Warranty
    • 2 year(s)
  • Display
    • Display type
    • a-Si Active Matrix TFT LCD (IPS)
    • Screen Resolution
    • 33.8
    • Display Format
    • 16:9
    • Resolution
    • 2560 x 1440
    • Contrast ratio
    • 800:1 (typical)* only LCDM/720:1 (typical)
    • Viewing angle horizontal
    • 170 °
    • Viewing angle vertical
    • 170 °
  • Electrical values
    • Response time
    • 25 ms
    • Accumulator
    • Li-Po, 11.4 V, 50 Wh
    • Duration (max.)
    • 4.5 h
    • Charge time
    • 2.0
  • Implementation
    • Memory
    • 64 Memory
    • RAM
    • 4 GB
    • Card reader
    • For MicroSD cards
    • Keys
    • 6
    • Webcam
    • Front: 2 MP HD, rear: 8 MP HD
    • Type of battery
    • LiPo battery
    • Operating system
    • Windows 8.1
  • Interfaces
    • USB
    • 3x USB 3.0/2.0
    • Wireless
    • IEEE 802.11 b/g/n
    • Bluetooth
    • 4.0
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x miniDisplayPort
  • Measures
    • Width
    • 374 mm
    • Height
    • 15 mm
    • Depth
    • 248 mm
  • Weights
    • Weight
    • 1.7 kg
Enjoy total creative freedom - Cintiq® Companion 2nd generation
The Cintiq Companion 2nd generation is ready to inspire the most demanding artists and designers, as it's a Cintiq Creative Pen Display when plugged into a Mac and PC via Cintiq® Connect technology AND a powerful stand-alone Windows 8.1 professional creative tablet powered by Intel® Core™ processors when you're on the go.

Enjoy the superior natural pen-on-screen drawing experience and unleash the full potential of your creative software. With 2048 levels of pen pressure sensitivity and the ability to detect the angle of your stroke, the Pro Pen allows for you serious artistry: every stroke, every line, rendered with finesse. Feel the friction of a natural pen-on-paper experience on a 13.3'' 2,560 x 1,440 QHD display with wide viewing angle, 72% NTSC and 16.7 million colours.

Several unique features like the six customisable ExpressKeys™, a Rocker Ring, on-screen controls, multi-touch gestures, a detachable 4-position stand and a Kensington lock slot match creative professionals' work style and increase comfort, productivity and security.

Thanks to multiple communications, media and connectivity options - two HD cameras, two speakers, Wi-Fi, Bluetooth® connectivity, two card slots for SDXC and MicroSD, three USB 3.0 ports, one Audio Combo port and one Mini DisplayPort - you can work and play with your Wacom Professional Creative Tablet anywhere and anytime you want.

Choose between five models:
  1. The model for sketching and drawing with applications like Autodesk® SketchBook® Pro and Adobe® Photoshop® features an Intel® Core™ i-3 processor, 64 GB SSD and Windows 8.1 (model DTHW1310T).
  2. If you're also interested in graphics design and image editing small files with Adobe® Photoshop® and Adobe® Illustrator®, choose the configuration with an Intel® Core™ i-5 processor and 128 GB SSD (model DTHW1310L).
  3. For advanced Concept Art, 2D Animation with Corel® Painter®, Toon Boom and TVPaint, choose the Intel® Core™ i-7 processor with 256 GB SSD (model DTHW1310M).
  4. Opt for the Cintiq Companion 2 with the 5th generation Intel® Core™ i-7 processor and 512 GB SSD if image editing large files, 3D sculpting and painting, motion graphics and running applications like Pixologic™ ZBrush, Autodesk® Mudbox® and Adobe® After Effects® (model DTHW1310H).
  5. If you need enterprise security and Windows® 7, then select the configuration with security features - Intel® vPro™ technology and Intel® TPM chip - along with Windows® 7 Pro instead of Windows 8.1 Pro (model DTHW1310E).



Manufacturer : WACOM
Factory number : DTH-W1310T
Package weight : 3.779 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With touch and stylus
    • Processor
    • Intel® Core™ i3-4005U
    • CPU speed
    • 1.7 GHz
    • Graphics
    • Intel® HD Graphics 4400
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
    • Type
    • Creative tablet for professionals
    • Apple
    • Compatible
  • Specials
    • Specification
    • Active area: 294 x 165 mm
    • Warranty
    • 2 year(s)
  • Display
    • Display type
    • a-Si Active Matrix TFT LCD (IPS)
    • Screen Resolution
    • 33.8
    • Display Format
    • 16:9
    • Resolution
    • 2560 x 1440
    • Contrast ratio
    • 800:1 (typical)* only LCDM/720:1 (typical)
    • Viewing angle horizontal
    • 170 °
    • Viewing angle vertical
    • 170 °
  • Electrical values
    • Response time
    • 25 ms
    • Accumulator
    • Li-Po, 11.4 V, 50 Wh
    • Duration (max.)
    • 4.5 h
    • Charge time
    • 2.0
  • Implementation
    • Memory
    • 64 Memory
    • RAM
    • 4 GB
    • Card reader
    • For MicroSD cards
    • Keys
    • 6
    • Webcam
    • Front: 2 MP HD, rear: 8 MP HD
    • Type of battery
    • LiPo battery
    • Operating system
    • Windows 8.1
  • Interfaces
    • USB
    • 3x USB 3.0/2.0
    • Wireless
    • IEEE 802.11 b/g/n
    • Bluetooth
    • 4.0
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x miniDisplayPort
  • Measures
    • Width
    • 374 mm
    • Height
    • 15 mm
    • Depth
    • 248 mm
  • Weights
    • Weight
    • 1.7 kg
Datasheet/manual