reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WACOM CTH-490CB :: Pen & Touch Tablet

Item-No.: WACOM CTH-490CB
Colour:

€99,00
Category of goods: 0

Intuos Comic Pen & Touch Small, minzblau

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With touch and stylus
    • Colour
    • Mint blue
    • Apple
    • Compatible
  • Specials
    • Specification
    • Active area: 152 x 95 mm
  • Display
    • Resolution
    • 2540 lpi
  • Implementation
    • Keys
    • 4
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 210 mm
    • Height
    • 11 mm
    • Depth
    • 169 mm
Intuos Comic: Bring Your Stories To Life
Want your characters to fly off the page? Intuos Comic is your perfect sidekick. Sketch, ink, and color frames using a pressure-sensitive pen on digital pages.

Achieving Your Creative Dream. You’re Only An Intuos Away.
Unleash your creativity with the new Intuos. Whether your dream is starting your portfolio, racking up some ‘Likes’, or pushing the limits of creativity, Intuos has everything you need to make it happen.

Everything You Need In One Creative Box
Whatever your artistic ambitions, Intuos can take you there. Find everything you need to get started in one package. Each Wacom quality pen tablet comes with a free creative package that includes downloadable creative software, services, and online tutorials too.

Create Something Amazing
Intuos is a beautifully designed, easy to use pen tablet. Draw, sketch, paint, and edit with natural feel and movement. The pressure sensitive pen, responsive tablet, intuitive multi-touch gestures, and customizable ExpressKeys™ put a whole new digital toolbox at your fingertips.

Package content
  • Intuos tablet and pen

  • USB cable

  • Replacement nibs

  • Software download instructions and code (registration required)

  • Quick start guide

  • Installation CD


Free downloadable software included: Clip Studio Paint Pro & Anime Studio



Manufacturer : WACOM
Factory number : CTH-490CB-S
Package weight : 0.669 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With touch and stylus
    • Colour
    • Mint blue
    • Apple
    • Compatible
  • Specials
    • Specification
    • Active area: 152 x 95 mm
  • Display
    • Resolution
    • 2540 lpi
  • Implementation
    • Keys
    • 4
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 210 mm
    • Height
    • 11 mm
    • Depth
    • 169 mm