reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTUOS PRO L :: Graphics tablet with multi-touch gesture control

Item-No.: INTUOS PRO L
€419,00
Category of goods: 0


WACOM INTUOS pro large

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With touch and stylus
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Resolution
    • 5080 lpi
  • Implementation
    • Keys
    • 8
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Connection cable length
    • 2.0 m
    • Width
    • 487 mm
    • Height
    • 12 mm
    • Depth
    • 318 mm
  • Weights
    • Weight
    • 1.8 kg

Designed for creativity – professional and creative tools. This innovative pen tablet combines the best functional and performance characteristics of the Wacom stylus options with intuitive multi-touch gesture control, and enables you to work with the precision and control required when working with professional software and time-saving tools to speed up your workflow.

Your endlessly creative toolbox
2048 pressure sensitivity gradients and tilt detection enable you to get creative with the same degree of accuracy and precision that you are accustomed to using traditional brushes and pens; with the multi-touch gesture control, you can intuitively position and navigate your work.

Ergonomic, reversible design
The soft-touch body with gently bevelled edges means you can work in absolute comfort, while the matt black finish suppresses screen glare. Thanks to the reversible design, it is equally easy to use for right-handed and left-handed users.

Efficiency — any time, any place
Configurable ExpressKeys and touch ring offer you easy access to your shortcuts, the Radial on-screen menu and Express View heads-up display are designed to help you remain focused on the creative task at hand.

Creativity
The generous working area allows you to use creative working methods that require full movement. It supports professionals working with large-format creative tasks.

Facts & features
• Dimensions (HxDxW): 487 mm x 318 mm x 12 mm
• Active area for stylus (W x D): 325 mm x 203 mm
• Active area for touch (W x D): 299 mm x 190 mm
• Weight: 1.8 kg
• Multi-touch support
• Stylus: grip pen
• Pressure sensitivity gradients: 2048, stylus tip and eraser
• Tilt detection: ±60 increments
• Switch: tip switch, 2 side switches, eraser
• Type: pressure-sensitive, wireless, no battery
• Replacement tips: 10 tips: 5 standard, 1 flex, 1 line tip and 3 felt
• Stylus stand
• Handle: non-latex silicone rubber
• Technology: patented electromagnetic resonance method
• Resolution: 5080 lines per inch
• ExpressKeys™: eight customisable, application-specific
• Touch ring: yes — four adaptable functions
• Express View display (HUD)
• Radial menu
• Precision mode
• Display can be switched
• Dedicated for moving, scrolling, zooming, brush size
• Cable included: 2-m USB cable
• PC and Mac: USB

Package contents
• Intuos Pro
• Grip pen
• Wireless kit
• Stylus holder with ten replacement tips (five standard tips, a flexible tip, a brush tip and three felt tips)
• Tool for removing stylus tips
• Colour identification rings
• USB cable
• Quick start guide
• Installation CD (incl. tablet driver software, online user guide and important product information).

System requirements
• USB port
• Internet connection
• CD/DVD-ROM drive
• PC: Windows® 8, 7, or Windows Vista®, latest service packs (SP)
• Mac: OS X 10.6.8 or higher



Manufacturer : WACOM
Factory number : PTH-851-DEIT
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With touch and stylus
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Resolution
    • 5080 lpi
  • Implementation
    • Keys
    • 8
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Connection cable length
    • 2.0 m
    • Width
    • 487 mm
    • Height
    • 12 mm
    • Depth
    • 318 mm
  • Weights
    • Weight
    • 1.8 kg
Datasheet/manual