reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZT-70601-10M :: Zotac GF GTX 750 Ti, 2 GB, active


Zotac GeForce GTX 750 Ti, 2GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • nicht erforderlich
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1033 MHz
    • Chip Clock Boost
    • 1111 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x Mini
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)

The ZOTAC GTX750 Ti 2GB is a graphics card with NVIDIA GeForce GTX 750 Ti GPU. The GPU is based on the 28-nm GM107 chip with Maxwell architecture. Compared to the previous Kepler generation, Maxwell offers a significantly increased efficiency (power per watt) by internal improvements such as more L1 cache and an optimised cache hierarchy. Also, up to four monitors can be controlled at the same time. The GPU installed on the ZOTAC GTX750 Ti has 640 shader units and a clock speed of 1033 MHz (boost clock up to 1111 MHz). The 2-GB GDDR5 memory is connected via a 128-bit memory controller and runs at 1350 MHz.

Details:
• Chip: GM107-400-A2
• Chip clock speed: 1033 MHz, boost: 1111 MHz
• Memory: 2-GB GDDR5, 1350 MHz, 128 bit, 86 Gbps
• Shader units/TMUs/ROPs: 640/40/16
• Processing power: 1322 gigaflops (single), 41 gigaflops (double)
• Chip node: 28 nm
• Power consumption: >60 W (TDP), 7.65 W (idle, measured)
• DirectX: 11.0
• OpenGL: 4.4
• OpenCL: 1.1
• Shader model: 5.0
• Interface: PCIe 3.0 x 16
• Construction type: dual slot
• Cooling: 1 x axial fan
• Connections: 2 x DVI, mini HDMI
• External power supply: not required
• Dimensions: 145 x 111 mm
• Special features: factory overclocked



Manufacturer : ZOTAC
Factory number : ZT-70601-10M
Package weight : 0.698 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • nicht erforderlich
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1033 MHz
    • Chip Clock Boost
    • 1111 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x Mini
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)
Datasheet/manual