reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAP 32258-00-20G :: Sapphire GPRO 6200 - 4 GB - active

Item-No.: SAP 32258-00-20G

Category of goods: 0

Sapphire GPRO 6200, 4GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GPRO 6200 (GCN Gen1)
    • Assembly
    • Single Slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • kA MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1125
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • Display port
    • 6x Mini
  • Electrical values
    • Power consumption
    • 50 W (TPD)

Multi-display solution for business applications

The Sapphire GPRO 6200 was developed to drive interactive display walls effectively. The GPRO 6200 is a powerful solution for supplying 6 displays.
The GPRO 6200 is the most efficient, stable and reliable product for multi-display solutions in its class.

Details:
  • Chip: GPRO 6200 (GCN Gen1)

  • Chip clock: not specified, Boost: N/A

  • Memory: 4 GB GDDR5, 1125 MHz, 128 bit, 72 GB/s

  • Manufacturing: 28 nm

  • Power consumption: 50 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-0)

  • OpenGL: 4.3

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Interface: PCIe 3.0 x16

  • Total height: single slot

  • Cooling: 1x axial fan (70 mm)

  • Connections: 6x Mini DisplayPort 1.2

  • External power supply: N/A

  • Dimensions: 168x111 mm

  • Special features: AMD Eyefinity




Manufacturer : SAPPHIRE
Factory number : 32258-00-20G
Package weight : 0.692 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GPRO 6200 (GCN Gen1)
    • Assembly
    • Single Slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • kA MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1125
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • Display port
    • 6x Mini
  • Electrical values
    • Power consumption
    • 50 W (TPD)
Datasheet/manual