reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAP 32255-00-20G :: Sapphire GPRO 4200, 4 GB, active

Item-No.: SAP 32255-00-20G
€169,95
Category of goods: 0


Sapphire GPRO 4200, 4GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GPRO 4200 (GCN Gen1)
    • Assembly
    • Single Slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Technology
    • Low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • kA MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1125
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • Display port
    • 4x Mini
  • Electrical values
    • Power consumption
    • 50 W (TPD)

Multi-display solution for business applications.

The Sapphire GPRO 4200 was developed to effectively drive interactive display walls. The GPRO 4200 is a powerful solution for supplying up to four displays.
The GPRO 4200 is the most efficient, stable and reliable product for multi-display solutions in its class.

Details:
  • Chip: GPRO 4200 "GCN Gen1"

  • Chip clock: Not specified; Boost: N/A

  • Memory: 4 GB GDDR5, 1125 MHz, 128 bit, 72 GB/s

  • Shader units/TMUs/ROPs: Not specified/not specified/not specified

  • Computing performance: Not specified (single), N/A (double)

  • Manufacturing: 28 nm

  • Power consumption: < 50 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-0)

  • OpenGL: 4.3

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: single slot

  • Cooling: 1x axial fan (40 mm)

  • Connections: 4x Mini DisplayPort 1.2

  • External power supply: N/A

  • Dimensions: 170x69 mm

  • Special features: AMD Eyefinity, low-profile design, low-profile trim




Manufacturer : SAPPHIRE
Factory number : 32255-00-20G
Package weight : 0.522 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GPRO 4200 (GCN Gen1)
    • Assembly
    • Single Slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Technology
    • Low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • kA MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1125
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • Display port
    • 4x Mini
  • Electrical values
    • Power consumption
    • 50 W (TPD)
Datasheet/manual