reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAP 11260-01-20G :: Sapphire Radeon RX 480 Nitro+ — 8 GB — Active

Item-No.: SAP 11260-01-20G
€274,00
Category of goods: 0

Sapphire Radeon RX 480 Nitro+, 8GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 480
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1208 MHz
    • Chip Clock Boost
    • 1342 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 150 W (TPD)

Thanks to its revolutionary FinFET-14-nm technology, the SAPPHIRE NITRO+ Radeon™ RX 480 is highly efficient, with a low level of energy consumption, low noise levels and it keeps cool. With numerous tailor-made AMD optimisations on one tiny Polaris chip, this graphics card delivers an outstanding performance per watt.

Details:
  • Chip: Ellesmere XT (GCN Gen4)

  • Chip clock: 1208 MHz, boost: 1342 MHz

  • Memory: 8 GB GDDR5, 2000 MHz, 256 bit, 256 GB/s

  • Shader units/TMUs/ROPs: 2304/144/32

  • Computing performance: 5566 GFlops (single), 348 GFlops (double)

  • Process: 14 nm

  • Power consumption: 150 W (TDP), not specified (idle)

  • DirectX: 12.0

  • OpenGL: 4.5

  • OpenCL: 2.0

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 2x axial fans (95 mm, removable)

  • Connections: DVI, 2x HDMI, 2x DisplayPort

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 240x125x41 mm

  • Special features: H.265 encode/decode, AMD FreeSync, AMD TrueAudio, AMD Eyefinity, 2-Way-CrossFireX, HDCP 2.2, zero fan mode, backplate, LED lighting (RGB), factory overclocked


Buckle up and go! World-class performance, next-generation APIs, fourth-generation GCN architecture (Graphics Core Next) with asynchronous shaders and improved geometry engine — this means enormous performance improvements in DirectX 12, Vulkan, OpenGL and OpenCL games. And thanks to the GDDR5 memory with a full 8 GB, maximum performance is also guaranteed for future games.



Manufacturer : SAPPHIRE
Factory number : 11260-01-20G
Package weight : 1.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 480
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1208 MHz
    • Chip Clock Boost
    • 1342 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
Datasheet/manual