reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAP 11216-02-20G :: Sapphire Radeon R7 240 – 4 GB – active

Item-No.: SAP 11216-02-20G

Category of goods: 0


Sapphire Radeon R7 240, 4GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R7 240
    • Assembly
    • Single Slot
    • Memory
    • 4096 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 730 MHz
    • Chip Clock Boost
    • 780 MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 50 W (TPD)

The Sapphire R7 240 4-GB DDR3 with Boost is an economical entry-level solution in AMD's new Radeon R7 generation and offers excellent value for money. The card uses the Radeon R7 240 graphics processor, which is equipped with 320 stream processors and has a boost clock speed of 780 MHz. The Sapphire R7 240 4-GB DDR3 with Boost comes with 4 GB of DDR3 memory connected via a 128-bit interface and has a clock speed of 900 MHz. It supports the latest features such as DirectX 11.2, OpenGL 4.3, ATI Avivo HD Video, ATI Stream, CrossFireX for up to two GPUs and the ATI Eyefinity multi-display technology.

Details:
• Chip: Oland Pro
• Chip clock: 730 MHz, Boost: 780 MHz
• Memory: 4 GB DDR3, 900 MHz, 128 bit, 28.8 GB/s
• Shader units/TMUs/ROPs: 320/20/8
• Processing power: 467 GFLOPS (single), 117 GFLOPS (double)
• Production: 28 nm
• Power consumption: 50 W (TDP), not specified (idle), 3 W (ZeroCore Power)
• DirectX: 11.2
• OpenGL: 4.3
• OpenCL: 1.2
• Shader model: 5.0
• Interface: PCIe 3.0 x16
• Design: Single slot
• Cooling: 1 x axial fan (50 mm)
• Ports: VGA, DVI, HDMI
• External power supply: N/A
• Dimensions: 150 x 105 x 15 mm
• Features: AMD Eyefinity, integrated 7.1 HD audio controller, supports 2-way CrossFireX



Manufacturer : SAPPHIRE
Factory number : 11216-02-20G
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R7 240
    • Assembly
    • Single Slot
    • Memory
    • 4096 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 730 MHz
    • Chip Clock Boost
    • 780 MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 50 W (TPD)
Datasheet/manual