reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAP 11216-00-20G :: Sapphire Radeon R7 240 – 2 GB – active

Item-No.: SAP 11216-00-20G
€59,50
Category of goods: 0

Sapphire Radeon R7 240, 2GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R7 240
    • Assembly
    • Single Slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • nicht erforderlich
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 730 MHz
    • Chip Clock Boost
    • 780 MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 50 W (TPD)

These advanced graphics cards are equipped with the award-winning GCN architecture and offer spectacular performance and efficiency. They feature the latest technologies, such as PCI Express 3.0, AMD PowerTune technology, the incredibly efficient AMD ZeroCore Power technology and AMD App Acceleration, for improved performance to speed up your gaming and multimedia applications.

Details:
  • Chip: Oland Pro (128 bit) (GCN 1.0)

  • Chip clock: 730 MHz, Boost: 780 MHz

  • Memory: 2 GB DDR3, 900 MHz, 128 bit, 28.8 GB/s

  • Shader units/TMUs/ROPs: 320/20/8

  • Processing power: 467 GFLOPS (single), 29 GFLOPS (double)

  • Production: 28 nm

  • Power consumption: 50 W (TDP), not specified (idle), 3 W (ZeroCore Power)

  • DirectX: 11.2

  • OpenGL: 4.3

  • OpenCL: 1.2

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Design: Single slot

  • Cooling: 1 x axial fan (50 mm)

  • Ports: VGA, DVI, HDMI

  • External power supply: N/A

  • Dimensions: 150 x 105 x 15 mm

  • Features: AMD Eyefinity, 2-way CrossFireX




Manufacturer : SAPPHIRE
Factory number : 11216-00-20G
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R7 240
    • Assembly
    • Single Slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • nicht erforderlich
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 730 MHz
    • Chip Clock Boost
    • 780 MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 50 W (TPD)
Datasheet/manual