reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAP 11190-09-20G :: Sapphire Radeon HD 6450 — 2 GB — passive

Item-No.: SAP 11190-09-20G
€45,50
Category of goods: 0

Sapphire Radeon HD 6450, 2GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon HD 6450
    • Assembly
    • Single Slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.1 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 625 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 667
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 18 W (TPD)

The passively cooled SAPPHIRE HD 6450 from the Reichelt Electronics range is equipped with the GPU Radeon HD 6450 from AMD and is the smallest model in the HD 6000 product range. The "small" Radeon HD 6450 is particularly economical with a power consumption of only approx. 27 W, making it ideal for workplace computers or quiet multimedia and HTPCs. The 160 stream processors in the 625 MHz fast Radeon HD 6450, together with the DDR3 memory clocked at 1334 MHz, deliver enough power for occasional gaming. With DirectX 11, ATI Eyefinity and Hybrid CrossFire, even the "small" Radeon HD 6450 offers the features of the larger models.

Details:
• Chip clock: 625 MHz, memory clock: 667 MHz
• Chip: Caicos
• Memory interface: 64-bit
• Stream processors: 160
• Texture units: 8
• Production: 40 nm
• Maximum consumption: 18 W (in operation), 7.5 W (idle)
• DirectX: 11.0
• Shader model: 5
• Design: Single slot
• Dimensions: 190 x 94 x 22 mm
• Interface: PCIe 2.1
• Features: AMD Eyefinity, integrated 7.1 HD audio controller, low profile, passive cooling



Manufacturer : SAPPHIRE
Factory number : 11190-09-20G
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon HD 6450
    • Assembly
    • Single Slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.1 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 625 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 667
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 18 W (TPD)
Datasheet/manual