reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PNY VCQK4200-PB :: PNY Quadro K4200 - 4GB - active


PNY Quadro K4200, 4GB GDDR5, DVI, 2x DisplayPort

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Quadro K4200
    • Assembly
    • Single Slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 771 MHz
    • Chip Clock Boost
    • 784 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 0x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 108 W (TPD)
The NVIDIA Quadro K4200 delivers incredible 3D application performance and capability, allowing you to take advantage of dual copy-engines for seamless data movement between GPU and system memory—all in a flexible, single-slot form factor.

4 GB of GDDR5 GPU memory with ultra-fast bandwidth is ideal for creating and rendering large, complex models. An all-new display engine drives up to four displays with DisplayPort 1.2 support for ultra-high resolutions like 3840x2160 @ 60 Hz with 30-bit color. Synchronize multiple displays across systems with the Quadro Sync board. Accelerate data transfer with external I/O boards through GPUDirect for Video and dual-copy engines.

THE PNY ADVANTAGE PNY provides unsurpassed service and commitment to its professional graphics customers. In addition, PNY delivers a complete solution including the appropriate adapters, cables, brackets, driver software installation disc and documentation to ensure a quick and successful install.



Manufacturer : PNY
Factory number : VCQK4200-PB
Package weight : 1.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Quadro K4200
    • Assembly
    • Single Slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 771 MHz
    • Chip Clock Boost
    • 784 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 0x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 108 W (TPD)
Datasheet/manual