reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEB1080S15P2J :: Palit GF GTX 1080 OC - 8 GB - active


Palit GeForce GTX 1080 Super JetStream, 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Triple-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1708 MHz
    • Chip Clock Boost
    • 1847 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
The revolutionary Palit JetStream series of graphics cards features advanced innovative cooling and an optimized product design to deliver the ultimate gaming performance. As the latest and the next generation NVIDIA Pascal architecture features power efficiency, gaming experiences and latest gaming technologies, the Palit GeForce® GTX 1080 JetStream series guarantee gamers cutting-edge performance and a explosive new gaming experience.


Manufacturer : PALIT
Factory number : NEB1080S15P2J
Package weight : 1.779 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Triple-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1708 MHz
    • Chip Clock Boost
    • 1847 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
Datasheet/manual