reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEAT7300HDG1F :: Palit GF GT 730 — 4 GB — active


Palit GeForce GT 730, 4GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 700 MHz
    • Memory time
    • 700
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 49 W (TPD)
Speed up your PC multimedia experience. Upgrade from integrated graphics to the new Palit GeForce® GT 730 dedicated card and enjoy faster PC gaming, video, photos, and web.

Specifications
  • Memory Amount: 4096MB
  • Memory Interface: 128bit
  • DRAM Type: DDR3
  • Graphics Clock: 700MHz
  • CUDA Cores: 96
  • Microsoft DirectX: 12
  • OpenGL: 4.5
  • Bus Support: PCI-E 2.0 x 16
  • Dual-Link DVI: 1x
  • VGA: 1x
  • HDMI: 1x
  • Maximum Digital Resolution: 2560x1600
  • Maximum VGA Resolution: 2048x1536
  • Height: 1 Slot
  • Board Size: 165 x 18mm
  • Graphics Card Power: 49 W
  • Minimum Recommended System Power: 300 W
  • Accessory: Manual, Driver Disc



Manufacturer : PALIT
Factory number : NEAT7300HDG1F
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 700 MHz
    • Memory time
    • 700
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 49 W (TPD)
Datasheet/manual