reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEAT7300HD06H :: Palit GF GT 730 — 1 GB — passive

Item-No.: NEAT7300HD06H
€49,95
Category of goods: 0


Palit GeForce GT 730 passiv, 1GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x8
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 902 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 700
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 38 W (TPD)

Palit "Play it, Tweak it, Get more out of it"
Every PC needs a great graphics card. The NVIDIA GeForce GT 730 offers outstanding multimedia performance and a reliable gaming experience — at any time! Insist on NVIDIA graphics for more rapid and intensive experiences in your favourite application.

Performance data:
• Chip: GK208-301-A1 "Kepler"
• Chip clock speed: 902 MHz
• Memory: 1 GB DDR3, 700 MHz, 64 bit, 11.2GB/s
• Shader units/TMUs/ROPs: 384/16/8
• Processing power: 693GFLOPS (single), 58GFLOPS (double)
• Production: 28 nm
• Power consumption: 23 W (TDP), not specified (idle)
• DirectX: 11.0
• OpenGL: 4.4
• OpenCL: 1.1
• Shader model: 5.0
• Interface: PCIe 2.0 x 16
• Construction: dual slot
• Cooling: passive
• Connections: VGA, DVI, HDMI
• External power supply: N/A
• Dimensions: 150 x 69 mm
• Special features: optional low profile



Manufacturer : PALIT
Factory number : NEAT7300HD06H
Package weight : 0.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x8
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 902 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 700
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 38 W (TPD)
Datasheet/manual