reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE5X960H1041J :: Palit GF GTX 960 — 2 GB — active

Item-No.: NE5X960H1041J
€214,00
Category of goods: 0


Palit GeForce GTX 960 Jetstream, 2GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 960
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (90 mm)
    • Chip clock
    • 1203 MHz
    • Chip Clock Boost
    • 1266 MHz
    • Memory time
    • 1800
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 120 W (TPD)

The revolutionary new series of Palit JetStream graphics cards has improved, innovative cooling and an optimized product design to give players the ultimate gaming experience. As the newest and next generation of NVIDIA Maxwell architecture, the Palit GeForce GTX 960 JetStream guarantees players incredible performance combined with an explosive gaming experience.

Details:
• Chip: GM206-300-A1 "Maxwell"
• Chip clock: 1203 MHz, boost: 1266 MHz
• Memory: 2 GB GDDR5, 1800 MHz, 128 bit, 115 GB/s
• Shader units/TMUs/ROPs: 1024/64/32
• Processing power: 2464GFLOPS (single), 103GFLOPS (double)
• Production: 28 nm
• Power consumption: >120 W (TDP), 10 W (idle, measured)
• DirectX: 12.0
• OpenGL: 4.4
• OpenCL: 1.2
• Shader model: 5.0
• Interface: PCIe 3.0 x 16
• Construction: dual slot
• Cooling: 2x axial fan (100 mm)
• Ports: 2x DVI, HDMI, DisplayPort 1.2
• External power supply: 1x 6-pin PCIe
• Dimensions: 247 x 126 mm
• Special features: 2-way SLI, zero-fan mode, factory-overclocked, HDCP 2.2



Manufacturer : PALIT
Factory number : NE5X960H1041J
Package weight : 1.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 960
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (90 mm)
    • Chip clock
    • 1203 MHz
    • Chip Clock Boost
    • 1266 MHz
    • Memory time
    • 1800
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
Datasheet/manual