reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V341-004R :: MSI Radeon RX 480 Gaming X — 4 GB — active

Item-No.: MSI V341-004R
€263,80
Category of goods: 0


MSI Radeon RX 480 Gaming X 4G, 4GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 480
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1120 MHz
    • Chip Clock Boost
    • 1316 MHz
    • Memory time
    • 1775
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 150 W (TPD)

DEMAND MORE, DEMAND RADEON

Optimised for gamers
The latest Graphics Core Next version offers powerful asynchronous shaders and new geometric calculation functions to provide unique support for DirectX® 12 and Vulkan™.

Immersive VR experience
Radeon™ RX 480 graphics cards with Polaris architecture and AMD LiquidVR™ technology represent breath-taking VR experiences and can easily be combined with leading VR headsets.

AMD FreeSync™ technology
The AMD FreeSync™ technology lets you experience fluid gaming with low latency for almost any frame rate.

HDR compatible
Expanded contrasts and colours for an even sharper and more vibrant image.

Details:
  • Chip: Ellesmere XT — Polaris 10 "GCN Gen4"

  • Chip clock: 1120 MHz, boost: 1316 MHz

  • Memory: 4 GB GDDR5, 1775 MHz, 256 bit, 227 GB/s

  • Shader units/TMUs/ROPs: 2304/144/32

  • Computing performance: 6064 GFLOPS (single), 379 GFLOPS (double)

  • Process: 14 nm

  • Power consumption: 150 W (TDP), 17 W (idle, measured)

  • DirectX: 12.0

  • OpenGL: 4.5

  • OpenCL: 2.0

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 2x axial fans (100 mm)

  • Connections: DVI, 2x HDMI, 2x DisplayPort

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 276x140x42 mm

  • Special features: H.265 encode/decode, AMD FreeSync, AMD TrueAudio, AMD Eyefinity, 2-way CrossFireX, HDCP 2.2, zero fan mode (up to 60°C), backplate, LED lighting (RGB), factory overclocked




Manufacturer : MSI
Factory number : V341-004R
Package weight : 1.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 480
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1120 MHz
    • Chip Clock Boost
    • 1316 MHz
    • Memory time
    • 1775
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
Datasheet/manual