reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V336-015R :: MSI GF GTX 1080 AERO OC — 8 GB — active

SAVE24%
Item-No.: MSI V336-015R
€699,90
€529,00




MSI GeForce GTX 1080 Aero 8G OC, 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1632 MHz
    • Chip Clock Boost
    • 1771 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 180 W (TPD)

The MSI GeForce® GTX 1080 AERO 8G OC is based on high-quality military-class semiconductor components and provides a solid basis for every gaming RIG. The new cooling solution is based on an effective radial fan that effectively routes waste heat out of the housing. MSI's new AERO OC graphics cards come from the company with high clock rates (core @ 1632, boost @ 1771MHz), which noticeably increases in-game performance. The new 8-GB GDDR-5X memory is connected with across all MSI GeForce® GTX 1080 graphics cards with 256 bit.

Details:
  • Chip: GP104-400-A1 Pascal

  • Chip clock: 1632 MHz, boost: 1771 MHz

  • Memory: 8-GB GDDR5X, 1250 MHz, 256 bit, 320 Gb/s

  • Shader units/TMUs/ROPs: 2560/160/64

  • Computing performance: 8356 GFLOPS (single), 261 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 180 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 1x radial fan (65 mm)

  • Connections: DVI, HDMI, 3x DisplayPort 1.4

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 269x111x35 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, 2-way SLI (HB bridge), HDCP 2.2, backplate, LED lighting (white), factory overclocked




Manufacturer : MSI
Factory number : V336-015R
Package weight : 1.348 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1632 MHz
    • Chip Clock Boost
    • 1771 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
Datasheet/manual