reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V336-001R :: MSI GF GTX 1080 Gaming - 8 GB - active

Item-No.: MSI V336-001R
€758,90
Category of goods: 0


MSI GeForce GTX 1080 Gaming X 8G, 8GB GDDR5X

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1708 MHz
    • Chip Clock Boost
    • 1847 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
THE ULTIMATE PC GAMING PLATFORM

Get Game Ready with GeForce® GTX.
GeForce GTX graphics cards are the most advanced ever created. Discover unprecedented performance, power efficiency, and next-generation gaming experiences.

Details:
  • Chip: GP104-400-A1 "Pascal"
  • Chip clock: 1708MHz, Boost: 1847MHz
  • Memory: 8GB GDDR5X, 1250MHz, 256bit, 320GB/s
  • Shader Units/TMUs/ROPs: 2560/160/64
  • computing power: 8745GFLOPS (Single), 273GFLOPS (Double)
  • Manufacturing process: 16nm
  • Power consumption: 180W (TDP), not specified (idle)
  • DirectX: 12.0 (Feature-Level 12-1)
  • OpenGL: 4.5
  • OpenCL: 1.2
  • Vulkan: 1.0
  • Shader model: 5.0
  • Interface: PCIe 3.0 x16
  • Total height: dual-slot
  • Cooling: 2x Axial-fan (100mm)
  • Connectors: DVI, HDMI 2.0b, 3x DisplayPort 1.4
  • external Power supply: 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Dimensions: 279x140x42mm
  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR-Ready, 2-Way SLI (HB-Bridge), HDCP 2.2, Zero-Fan mode (up to 60°C), Backplate, LED lighting (RGB), factory overclocked



Manufacturer : MSI
Factory number : V336-001R
Package weight : 1.708 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1708 MHz
    • Chip Clock Boost
    • 1847 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
Datasheet/manual