reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V330-011R :: MSI GF GTX 1070 AERO — 8 GB — active

Item-No.: MSI V330-011R
€469,95
Category of goods: 0


MSI GeForce GTX 1070 Aero 8G OC, 8GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1531 MHz
    • Chip Clock Boost
    • 1721 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 150 W (TPD)

The GTX 1070 AERO 8G OC is MSI's entry-level model amongst GTX-1070 custom cards with factory overclocking. It is equipped with high-quality solid caps and offers a solid basis for any gaming rig. The AERO cooling solution is based on a single radial fan that routes waste heat directly out of the PC housing. The MSI GTX 1070 AERO 8G OC comes with a modest factory overclocking speed of 1531 MHz using the base clock and reaches 1721 MHz in boost mode.

Details:
  • Chip: GP104-200-A1 "Pascal"

  • Chip clock: 1531 MHz, boost: 1721 MHz

  • Memory: 8-GB GDDR5, 2000 MHz, 256-bit, 256 GB/s

  • Shader units/TMUs/ROPs: 1920/120/64

  • Computing performance: 5879 GFLOPS (single), 184 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 150 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 1x radial fan (65 mm)

  • Connections: DVI, HDMI 2.0b, 3x DisplayPort 1.4

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 269x111x35 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, 2-way SLI (HB bridge), HDCP 2.2, backplate, LED lighting (white), factory overclocked




Manufacturer : MSI
Factory number : V330-011R
Package weight : 1.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1531 MHz
    • Chip Clock Boost
    • 1721 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
Datasheet/manual