reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V328-002R :: MSI GF GTX 1060 OC - 6 GB - active

Item-No.: MSI V328-002R
€319,95
Category of goods: 0

MSI GeForce GTX 1060 Armor 6G OC, 6GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1544 MHz
    • Chip Clock Boost
    • 1759 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 120 W (TPD)

Details:
  • Chip: GP106-400-A1 "Pascal"

  • Chip clock: 1544 MHz, boost: 1759 MHz

  • Memory: 6 GB GDDR5, 2000 MHz, 192 bit, 192 GB/s

  • Shader units/TMUs/ROPs: 1280/80/48

  • Processing power: 3953 GFLOPS (single), 124 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 120 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 2x axial fans (100 mm)

  • Connections: DVI, HDMI, 3x DisplayPort

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 279x140x38 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, HDCP 2.2, zero-fan mode (up to 60°C), backplate, factory overclocked




Manufacturer : MSI
Factory number : V328-002R
Package weight : 1.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1544 MHz
    • Chip Clock Boost
    • 1759 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
Datasheet/manual