reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V314-013R :: MSI Radeon R9 380 - 2 GB - active

SAVE6%
Item-No.: MSI V314-013R
€199,95
€187,95
Category of goods: 0

MSI R9 380 2GD5T OC, Radeon R9 380, 2GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R9 380
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 2x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 980 MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1375
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 190 W (TPD)

The MSI R9 380 2GD5T OC is a model from the new upper mid-range. It has the Antigua GPU, which is based on the well-known and very efficient Tonga GPU, and also offers 1792 shader units that communicate via a 256-bit memory interface with 2 gigabytes of GDDR5 memory. With this factory-overclocked card from MSI, the GPU clock is at 980 MHz, and the memory runs at 1375 MHz - as a result, the Radeon R9 380 clearly overshadows its predecessor, the R9 285.

To ensure quiet and cool operation, in spite of the excellent gaming performance that this technology makes possible, MSI has equipped this variant of the Radeon R9 380 with an Armor X2 dual-slot, dual-fan cooler. This makes the card very quiet even under full load, but all the more so when idle - and thanks to AMD ZeroCore Power and AMD PowerPlay, much more power is saved.

Details:
  • Chip: Antigua Pro (GCN 1.2)

  • Engine clock: up to 980 MHz

  • Memory: 2 GB GDDR5, 1375 MHz, 256 bit, 176 GB/s

  • Shader units/TMUs/ROPs: 1792/112/32

  • Computing power: 3512 GFLOPS (single), 220 GFLOPS (double)

  • Production: 28 nm

  • Power consumption: 190 W (TDP), not specified (idle), 3 W (ZeroCore Power)

  • DirectX: 12.0 (feature level 12-0)

  • OpenGL: 4.5

  • OpenCL: 2.1

  • Shader model: 5.0

  • Interface: PCIe 3.0 x 16

  • Construction: dual slot

  • Cooling: 2x axial fans (100 mm)

  • Connections: 2x DVI, HDMI, DisplayPort

  • External power supply: 2x 6-pin PCIe

  • Dimensions: 254x128x37 mm

  • Special features: AMD FreeSync, AMD TrueAudio, AMD Eyefinity, 4-way CrossFireX (XDMA), factory overclocked




Manufacturer : MSI
Factory number : V314-013R
Package weight : 1.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R9 380
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 2x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 980 MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1375
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 190 W (TPD)
Datasheet/manual