reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V314-012R :: MSI Radeon R9 380 - 2 GB - active

Item-No.: MSI V314-012R
€195,00
Category of goods: 0
Bargain Item!
Limited amount available.

MSI R9 380 Gaming 2G, Radeon R9 380, 2GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R9 380
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 2x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1000 MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1400
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 190 W (TPD)

The MSI Radeon R9 380 Gaming 2G is a model from the new upper mid-range. It has the Antigua GPU, which is based on the well-known and very efficient Tonga GPU, and also offers 1792 shader units that communicate via a 256-bit memory interface with 2 gigabytes of GDDR5 memory. With this factory-overclocked card from MSI, the GPU clock is at 1000 MHz, and the memory runs at 1400 MHz - as a result, the Radeon R9 380 clearly overshadows its predecessor, the R9 285.

To ensure quiet and cool operation, in spite of the excellent gaming performance that this technology makes possible, MSI has equipped this variant of the Radeon R9 380 with a Twin Frozr V massive dual-slot, dual-fan cooler. This makes the card very quiet even under full load, but all the more so when idle - and thanks to AMD ZeroCore Power and AMD PowerPlay, much more power is saved, which MSI uses by means of Zero Frozr technology to completely switch off the fans when idling and under low load.

Details:
  • Chip: Antigua Pro (GCN 1.2)

  • Engine clock: up to 1000 MHz

  • Memory: 2 GB GDDR5, 1400 MHz, 256 bit, 182 GB/s

  • Shader units/TMUs/ROPs: 1792/112/32

  • Computing power: 3584 GFLOPS (single), 224 GFLOPS (double)

  • Production: 28 nm

  • Power consumption: 190 W (TDP), not specified (idle), 3 W (ZeroCore Power)

  • DirectX: 12.0 (feature level 12-0)

  • OpenGL: 4.5

  • OpenCL: 2.1

  • Shader model: 5.0

  • Interface: PCIe 3.0 x 16

  • Construction: dual slot

  • Cooling: 2x axial fans (100 mm)

  • Connections: 2x DVI, HDMI 1.4a, DisplayPort 1.2

  • External power supply: 2x 6-pin PCIe

  • Dimensions: 268x138x40 mm

  • Special features: AMD FreeSync, AMD TrueAudio, AMD Eyefinity, 4-way CrossFireX (XDMA), Zero-Fan mode, factory overclocked




Manufacturer : MSI
Factory number : V314-012R
Package weight : 1.553 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R9 380
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 2x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1000 MHz
    • Chip Clock Boost
    • kA MHz
    • Memory time
    • 1400
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 190 W (TPD)
Datasheet/manual