reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V310-003R :: MSI GF GTX 750 Ti - 2 GB - active

Item-No.: MSI V310-003R
€128,90
Category of goods: 0

MSI N750Ti TF 2GD5/OC Twin Frozr Gaming, 2 GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • nicht erforderlich
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1085 MHz
    • Chip Clock Boost
    • 1163 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)
A graphics card is the single most important element for more FPS. As gamers, we understand that not just any graphics card "will do". That's why we bring you the best of the best. We don't want to bug you with noise and heat, but we DO want to give you more performance. With MSI GAMING series graphics cards you get just that.

Details:
  • Chip: GM107-400-A2 "Maxwell"

  • Chip clock: 1085MHz, Boost: 1163MHz

  • Memory: 2GB GDDR5, 1350MHz, 128bit, 86.4GB/s

  • Shader Units/TMUs/ROPs: 640/40/16

  • computing power: 1389GFLOPS (Single), 43GFLOPS (Double)

  • Manufacturing process: 28nm

  • Power consumption: >60W (TDP), 7.65W (idle, measured)

  • DirectX: 11.2

  • OpenGL: 4.4

  • OpenCL: 1.1

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Construction: dual-slot

  • Cooling: 2x Axial-fan (100mm)

  • Connectors: VGA, DVI, HDMI

  • external Power supply: not available

  • Dimensions: 250x128x37mm

  • Special features: NVIDIA G-Sync, factory overclocked



Manufacturer : MSI
Factory number : V310-003R
Package weight : 1.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • nicht erforderlich
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1085 MHz
    • Chip Clock Boost
    • 1163 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)
Datasheet/manual