reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIS HD5450 1GB :: HIS Radeon HD5450 -1 GB - passive


HIS Radeon HD 5450 Silence, 1GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon HD 5450
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 650 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 1000
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 19 W (TPD)

HIS HD 5450 Silence (DirectX 11/Full HD 1080p) 1 GB (64 bit) DDR3 PCIe

• Cooling: heat sink/passive
• GPU clock: 650 MHz
• Memory clock: 1000 MHz
• Memory: 1024 MB DDR3 64 bit

Connections:
• 1x DVI
• 1x HDMI
• 1x VGA
• Crossfire™ support ATI
• Type PCI Express x16 (PCI Express 2.1)
• Built-in HDMI with 7.1 surround sound



Manufacturer : HIS
Factory number : H545HR1G
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon HD 5450
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 650 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 1000
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 19 W (TPD)