reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIS H240F2G :: HIS Radeon R7 240 - 2 GB - active

Item-No.: HIS H240F2G
€62,95
Category of goods: 0

HIS Radeon R7 240 iCooler Boost Clock, 2GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R7 240
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 730 MHz
    • Chip Clock Boost
    • 780 MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 50 W (TPD)

Details:
• Chip: Oland Pro
• Chip clock: 730 MHz, boost: 780 MHz
• Memory: 2 GB DDR3, 900 MHz, 128 bit, 28.8 GB/s
• Shader units/TMUs/ROPs: 320/20/8
• Processing power: 467GFLOPS (single), 117GFLOPS (double)
• Production: 28 nm
• Power consumption: 50 W (TDP), no details (idle), 3 W (ZeroCore Power)
• DirectX: 11.2
• OpenGL: 4.3
• OpenCL: 1.2
• Shader model: 5.0
• Interface: PCIe 3.0 x 16
• Construction: Dual-slot
• Cooling: 1x axial fan (80 mm)
• Connections: VGA, DVI, HDMI
• External power supply: N/A
• Dimensions: 172x127x39 mm
• Special features: AMD Eyefinity, integrated 7.1 HD audio controller, supports 2-way CrossFireX



Manufacturer : HIS
Factory number : H240F2G
Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R7 240
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 730 MHz
    • Chip Clock Boost
    • 780 MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 50 W (TPD)
Datasheet/manual