reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD-545X-ZCH2 :: XFX Radeon HD5450 - 1 GB - passive

Item-No.: HD-545X-ZCH2
€29,50
Category of goods: 0

XFX Radeon HD 5450 passiv, 1GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon HD 5450
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 650 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 533
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 19 W (TPD)

The passively cooled XFX HD5450 is equipped with the Radeon HD5450 GPU from, ATI and is the smallest model of the HD5000 product family. The "little" Radeon HD 5450 is particularly economical, with a power consumption of only approx. 19 W, making it ideal for workplace computers or quiet multimedia and HTPCs. The 80 stream processors in the 650 MHz fast Radeon HD5450, together with the GDDR3 memory, deliver enough power for occasional gaming. With DirectX 11, ATI Eyefinity and Hybrid-CrossFire, even the little Radeon HD5450 offers the features of the larger models.

Technical details:
• Chip clock: 650 MHz, memory clock: 533 MHz
• Chip: Cedar Pro
• Memory interface: 64-bit
• Stream processors: 80
• Texture units: 8
• Production: 40 nm
• Maximum consumption: 19.1 W (in operation), 6.4 W (idle)
• DirectX: 11.0
• Shader model: 5
• Construction: single slot
• Dimensions: 183x69x14 mm
• Interface: PCIe 2.1
• Special notes: integrated 7.1 HD audio controller that supports CrossFireX, optional low profile, passive cooling



Manufacturer : XFX
Factory number : HD-545X-ZCH2
Package weight : 0.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon HD 5450
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 650 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 533
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 19 W (TPD)
Datasheet/manual