reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GW610-1024P :: Gainward GF GT 610 - 1 GB - passive

Item-No.: GW610-1024P
€35,90
Category of goods: 0


Gainward GeForce GT 610 SilentFX 1024MB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 610
    • Assembly
    • Dual-slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 810 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 535
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 29 W (TPD)

Gainward GeForce GT 610 1024MB - performance at an entry-level price

The NVIDIA® GeForce® GT 610 graphics card revs up the multimedia performance of the PC. An upgrade to a discrete NVIDIA graphics solution delivers a greater level of performance for a faster, more realistic experience with popular applications.

Performance data:
• Chip clock: 810 MHz, memory clock: 535 MHz, shader clock: 1620 MHz
• Chip: GF119
• Memory interface: 64-bit
• Stream processors: 48
• Texture units: 8
• Production: 40 nm
• Maximum consumption: 29 W
• DirectX: 11
• Shader model: 5.0
• Construction: dual-slot
• Dimensions: 168x69 mm
• Interface: PCIe 2.0 x 16
• Special features: supports HDCP, passive cooling



Manufacturer : GAINWARD
Factory number : 426018336-2654
Package weight : 0.397 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 610
    • Assembly
    • Dual-slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 810 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 535
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 29 W (TPD)
Datasheet/manual