reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GW1070FE-8 :: Gainward GF GTX 1070 FE — 8 GB — active

Item-No.: GW1070FE-8
€519,00
Category of goods: 0


Gainward GeForce GTX 1070 Founders Edition, 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1506 MHz
    • Chip Clock Boost
    • 1683 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 150 W (TPD)

The GeForce GTX 1070 is the Pascal graphics card of choice in this performance segment. In places, the GTX 1070 achieves benchmark results just like the old flagship from the Maxwell GPU generation! The Pascal graphics cards' enormous increase in power is a result of the new Pascal GPU architecture and the significantly improved 16-nm FinFET manufacturing process, in comparison to the previous version. The computing performance of the GTX 1070 is 6.5 TFLOPS, which places the GTX 1070 slightly above the GeForce GTX Titan X in terms of computing performance!

Details:
  • Chip: GP104-200-A1 Pascal

  • Chip clock: 1506 MHz, boost: 1683 MHz

  • Memory: 8-GB GDDR5, 2000 MHz, 256 bit, 256 GB/s

  • Shader units/TMUs/ROPs: 1920/120/64

  • Computing performance: 5783 GFLOPS (single), 181 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 150 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 1x radial fan (65 mm), reference design

  • Connections: DVI, HDMI, 3x DisplayPort 1.4

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 267 x 111 x 38 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, 2-way SLI (HB bridge), HDCP 2.2, backplate




Manufacturer : GAINWARD
Factory number : 3637
Package weight : 1.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1506 MHz
    • Chip Clock Boost
    • 1683 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 150 W (TPD)