reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GV-N75TD5-2GI :: Gigabyte Geforce GTX 750 Ti - 2 GB - active

Item-No.: GV-N75TD5-2GI

Category of goods: 0


Gigabyte GeForce GTX 750 Ti WindForce 1X, 2GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1020 MHz
    • Chip Clock Boost
    • 1085 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 2x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)
Gaming capability at low price

Details:
  • Chip: GM107-400-A2 "Maxwell"
  • Chip clock: 1020MHz, Boost: 1085MHz
  • Memory: 2GB GDDR5, 1350MHz, 128bit, 86.4GB/s
  • Shader Units/TMUs/ROPs: 640/40/16
  • computing power: 1306GFLOPS (Single), 41GFLOPS (Double)
  • Manufacturing process: 28nm
  • Power consumption: 60W (TDP), 7.65W (idle, measured)
  • DirectX: 11.2
  • OpenGL: 4.4
  • OpenCL: 1.1
  • Shader model: 5.0
  • Interface: PCIe 3.0 x16
  • Construction: dual-slot
  • Cooling: 1x Axial-fan (100mm)
  • Connectors: 2x DVI, 2x HDMI
  • external Power supply: 1x 6-Pin PCIe
  • Dimensions: 184x136x43mm
  • Special features: NVIDIA G-Sync



Manufacturer : GIGABYTE
Factory number : GV-N75TD5-2GI
Package weight : 0.572 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 750 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • Active
    • Chip clock
    • 1020 MHz
    • Chip Clock Boost
    • 1085 MHz
    • Memory time
    • 1350
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 2x
    • HDMI
    • 2x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 60 W (TPD)
Datasheet/manual