reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GV-N210SL-1GI :: Gigabyte GF G 210 - 1 GB - passive

Item-No.: GV-N210SL-1GI
€33,95
Category of goods: 0

Gigabyte GeForce 210 passiv, 1GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce 210
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 520 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 31 W (TPD)
The new entry-level Geforce G210, high quality from Gigabyte.

The large passive heat sink allows silent operation.

Performance data:
• Chip: GT218-300-B1 (64-bit)
• Chip clock: 520 MHz, boost: N/A
• Memory: 1GB DDR3, 600 MHz, 64-bit, 9.6 GB/s
• Shader units/TMUs/ROPs: 16/8/4
• Processing power: 33 GFLOPS (single), N/A (double)
• Production: 40 nm
• Power consumption: >31 W (TDP), not specified (idle)
• DirectX: 10.1
• OpenGL: 3.1
• OpenCL: 1.1
• Shader model: 4.1
• Interface: PCIe 2.0 x 16
• Construction: single slot
• Cooling: passive
• Connections: VGA, DVI, HDMI
• External power supply: N/A
• Dimensions: 197x121x24 mm
• Driver for Windows XP (32/64 bit), Vista, 7, 8, 8.1, 10



Manufacturer : GIGABYTE
Factory number : GV-N210SL-1GI
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce 210
    • Assembly
    • Single Slot
    • Memory
    • 1024 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 520 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 31 W (TPD)
Datasheet/manual