reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GV-N1060G1 G-6GD :: Gigabyte GF GTX 1060 OC — 6 GB — active

Item-No.: GV-N1060G1 G-6GD
€328,90
Category of goods: 0


Gigabyte GeForce GTX 1060 G1 Gaming 6G, 6GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (90 mm)
    • Chip clock
    • 1620 MHz
    • Chip Clock Boost
    • 1847 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 120 W (TPD)

The Gigabyte GeForce GTX 1060 G1 Gaming-6GD has a base clock speed of 1594 MHz. GPU-Boost 3.0 enables this to be increased to a boost clock speed of 1809 MHz if required. The XTREME software can be used to switch the Gigabyte GeForce GTX 1060 G1 Gaming to "OC" mode. OC mode increases the base clock speed to 1620 MHz and the boost clock speed to 1847 MHz. The memory clock speed is 4004 MHz (effectively 8008 MHz)
The semi-passive WindForce 2X fan design from Gigabyte is used for cooling the graphics card. It consists of two heat pipes, two large aluminium fin cooling blocks and two large fans. The special triangle fan edge design of the fan blades provides air flow that is up to 23% better than conventional fans. The Windforce 2X cooler has lettering illuminated by an RGB LED and a solid backplate to increase the stability of the PCB.

Details:
  • Chip: GP104-400-A1 Pascal

  • Chip clock: 1620 MHz, boost: 1847 MHz

  • Memory: 6 GB GDDR5, 2000 MHz, 192 bit, 192 GB/s

  • Shader units/TMUs/ROPs: 1280/80/48

  • Computing performance: 4147 GFLOPS (single), 130 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 120 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 2x axial fans (90 mm)

  • Connections: DVI, HDMI, 3x DisplayPort

  • External power supply: 1x 8-pin PCIe

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, HDCP 2.2, zero-fan mode, backplate, LED lighting (RGB), factory overclocked




Manufacturer : GIGABYTE
Factory number : GV-N1060G1 GAMING-6GD
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (90 mm)
    • Chip clock
    • 1620 MHz
    • Chip Clock Boost
    • 1847 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
Datasheet/manual